TE Connectivity Amplimite 0.50 80 Way Right Angle Board D-Sub Connector, with Rail Female
- RS Stock No.:
- 677-601
- Mfr. Part No.:
- 5787190-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 21 units)*
PHP28,749.97
(exc. VAT)
PHP32,199.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP28,749.97 | PHP1,369.046 |
*price indicative
- RS Stock No.:
- 677-601
- Mfr. Part No.:
- 5787190-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 80 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Rail | |
| Housing Material | TPE | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 80 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Rail | ||
Housing Material TPE | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Shaped Connector Receptacle with 80 positions designed for high-density cable-to-board integration in Compact electronic systems. It features a 1.27 mm [.05 in] centerline that enables efficient signal routing while conserving PCB space. This board mount receptacle is optimized for printed circuit board applications, offering reliable performance in data communication and industrial control environments.
80-position layout for dense signal transmission
Cable-to-board configuration for streamlined connectivity
Board mount design tailored for printed circuit board applications
Related links
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
