TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- RS Stock No.:
- 679-812
- Mfr. Part No.:
- 787394-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 1344 units)*
PHP1,606,398.67
(exc. VAT)
PHP1,799,166.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 31, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP1,606,398.67 | PHP1,195.237 |
*price indicative
- RS Stock No.:
- 679-812
- Mfr. Part No.:
- 787394-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Type | Receptacle | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Series | Amplimite 0.50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 68 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Type Receptacle | ||
Mounting Hardware Mounting Hole | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Series Amplimite 0.50 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity D-shaped receptacle connector designed for cable-to-board applications. It includes a full metal Shell and mounting hole mechanism for secure mating and EMI shielding. Gold or Gold-flash-plated mating contacts and a robust thermoplastic housing ensure reliable signal transmission and mechanical durability. The connector offers flexibility for PCB integration.
Supports through hole soldering
UL 94V 0 flammability rating
Right angle orientation
Related links
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Right Angle Panel Mount D-Sub Connector Female, with Panel
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 640 μm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite 0.50 100 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
