TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female

N

Subtotal (1 tube of 16 units)*

PHP34,273.95

(exc. VAT)

PHP38,386.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP34,273.95PHP2,142.122

*price indicative

RS Stock No.:
679-811
Mfr. Part No.:
786554-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

D-Sub Connector

Current

1A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Contact Type

Receptacle

Housing Material

TPE

Termination Type

Press-Fit / Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold Flash

Series

Amplimite 0.50

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity D Shaped Connector is a highly versatile 68 position receptacle designed for cable to board connections. This board mount connector features a Compact design with a 1.27 mm centreline, ensuring optimal space utilisation on printed circuit boards. Constructed with a robust full metal Shell and nickel over copper plating, it provides excellent durability and a reliable electrical connection. Suitable for a wide range of applications, including shielding against interference, it guarantees signal integrity across various operational environments. Its vertical PCB mount orientation enhances installation flexibility, making it an Ideal choice for modern electronic assemblies.

Two-row connector design optimises space while providing 68 positions for connections

Vertical PCB mount enhances accessibility and simplifies installation

Shell material features a full metal Shell for enhanced durability and reliability

Nickel over copper plating improves resistance to corrosion and wear

Contact materials ensure a robust electrical connection supporting a maximum current rating of 1 A

Compatible with both press-fit and solder termination methods for versatile installation

Operating temperature range of -55 to 105 °C allows use in diverse environments

Compliant with industry standards to guarantee quality and safety in applications

Packaging quantity of 8 per tube ensures efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy