TE Connectivity Amplimite 0.50 20 Way Vertical Board D-Sub Connector Female
- RS Stock No.:
- 677-859
- Mfr. Part No.:
- 5749069-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
PHP22,228.87
(exc. VAT)
PHP24,896.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP22,228.87 | PHP694.652 |
*price indicative
- RS Stock No.:
- 677-859
- Mfr. Part No.:
- 5749069-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 20 | |
| Orientation | Vertical | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Housing Material | TPE | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 20 | ||
Orientation Vertical | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Housing Material TPE | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Shaped Connector is a compact, high-density solution designed for space-constrained electronic systems. With a 1.27 mm centerline spacing, it enables efficient signal routing while minimizing board footprint. This cable-to-board receptacle supports reliable data transmission and is Ideal for applications requiring robust mechanical performance.
Available in position counts ranging from 9 to 50
Designed for cable-to-board configurations with board mount compatibility
Offers metal Shell options for improved EMI shielding
Related links
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 20 Way Straight Cable Connector Kit, with Latch Block Male
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
