TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 677-860
- Mfr. Part No.:
- 5749085-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
PHP20,535.89
(exc. VAT)
PHP23,000.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP20,535.89 | PHP2,053.589 |
*price indicative
- RS Stock No.:
- 677-860
- Mfr. Part No.:
- 5749085-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 500mA | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 500mA | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50-position 50SR vertical plug assembly is a Compact and reliable connector designed for cable-to-board applications requiring a 1.27 mm (.050 in) centreline pitch. This connector features a standard-profile black thermoplastic housing with a tin-plated steel shell, ensuring durability and corrosion resistance. The contacts are MADE of phosphor bronze, plated with gold or gold flash over nickel, offering excellent conductivity and resistance to wear. With a current rating of up to 0.5 A per contact, it is suitable for low-power signal connections.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
