TE Connectivity Amplimite 0.50 20 Way Straight Cable Connector Kit, with Latch Block Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-059
Mfr. Part No.:
5749621-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

Connector Kit

Current

1A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

Plug

Mounting Hardware

Latch Block

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Series

Amplimite 0.50

Contact Size

20

COO (Country of Origin):
US
The TE Connectivity D-Shaped Connector Plug is a Compact and versatile solution for high-density signal transmission. Designed for both cable-to-board and cable-to-cable applications, it features a free-hanging cable mount configuration that simplifies installation in tight spaces. With a 1.27 mm [.05 in] centerline and 20 contact positions, this plug supports reliable performance in data communication and industrial systems.

Supports cable-to-board and cable-to-cable configurations

Free-hanging cable mount design for flexible routine

20-position layout with 1.27 mm centerline for high-density connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy