TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Kit, with Latch Block Female
- RS Stock No.:
- 677-991
- Mfr. Part No.:
- 6-786862-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
PHP25,791.08
(exc. VAT)
PHP28,886.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,791.08 | PHP2,579.108 |
*price indicative
- RS Stock No.:
- 677-991
- Mfr. Part No.:
- 6-786862-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Kit | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Latch Block | |
| Housing Material | Polyester | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Kit | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Latch Block | ||
Housing Material Polyester | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Shaped Connector Receptacle designed for secure cable-to-panel signal transmission in Compact electronic systems. With a 50-position configuration and panel mount design, it ensures reliable connectivity for wire and cable assemblies. Its 1.27 mm centerline pitch supports high-density layouts while maintaining signal integrity across critical interfaces.
50-position receptacle optimized for cable-to-panel applications
Panel mount design suitable for wire and cable signal routing
1.27 mm centerline pitch enabling Compact and efficient connections
Related links
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Assembly, with Latch Block Male
- TE Connectivity Amplimite 0.50 20 Way Straight Cable Connector Kit, with Latch Block Male
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
