TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Assembly, with Latch Block Male
- RS Stock No.:
- 677-861
- Mfr. Part No.:
- 5-749879-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
PHP22,700.70
(exc. VAT)
PHP25,424.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP22,700.70 | PHP2,270.07 |
*price indicative
- RS Stock No.:
- 677-861
- Mfr. Part No.:
- 5-749879-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Latch Block | |
| Housing Material | Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold Flash | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Latch Block | ||
Housing Material Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
Contact Plating Gold Flash | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Shaped Connector Plug is engineered for cable-to-panel applications requiring high-density signal transmission. With a 1.27 mm [.05 in] centerline and 50 contact positions, it supports Compact layouts while maintaining robust electrical performance. This panel mount plug is Ideal for wire and cable systems in communication and industrial equipment.
Panel mount configuration for secure enclosure integration
50-position layout optimized for signal applications
Designed for cable-to-panel setups in wire and cable systems
Related links
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity Amplimite 0.50 20 Way Straight Cable Connector Kit, with Latch Block Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
