TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- RS Stock No.:
- 796-805
- Mfr. Part No.:
- 5207872-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-805
- Mfr. Part No.:
- 5207872-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screwlock Assembly Kit | |
| Product Type | Connector Accessory | |
| For Use With | AMPLIMITE D-Subminiature Connectors | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Screwlock Assembly Kit | ||
Product Type Connector Accessory | ||
For Use With AMPLIMITE D-Subminiature Connectors | ||
Series AMPLIMITE | ||
Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers reliable connectivity solutions designed for various subminiature applications, ensuring consistent performance in demanding environments. It combines precision engineering with high-quality materials to meet stringent industry standards.
Constructed with a Shell MADE of zinc or tin-plated steel for durability
Features 94V-0 rated thermoplastic inserts that ensure thermal stability
Available in multiple contact arrangements, allowing for versatile configurations
Compatible with size 20 DF pin contacts for streamlined integration
Related links
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Spring Latch For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
