TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- RS Stock No.:
- 796-784
- Mfr. Part No.:
- 4-745130-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
PHP26,992.74
(exc. VAT)
PHP30,231.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP26,992.74 | PHP539.855 |
*price indicative
- RS Stock No.:
- 796-784
- Mfr. Part No.:
- 4-745130-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Shielding Ferrule | |
| Product Type | Connector Accessory | |
| For Use With | AMPLIMITE D-Subminiature Connectors | |
| Series | AMPLIMITE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Shielding Ferrule | ||
Product Type Connector Accessory | ||
For Use With AMPLIMITE D-Subminiature Connectors | ||
Series AMPLIMITE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector provides reliable connectivity solutions across various applications, ensuring optimal performance and durability. It is designed to accommodate size 20 DF contacts, delivering enhanced interconnectivity for streamlined operations.
Constructed from steel with a tin-plated finish for enhanced protection against corrosion
Features 94V-0 rated thermoplastic insulation for high flame resistance and reliability
Allows for effective and secure crimping of contacts, simplifying the assembly process
Compatible with multiple Shell sizes and pin configurations, offering versatile connectivity options
Related links
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
