TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- RS Stock No.:
- 677-719
- Mfr. Part No.:
- 5745578-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP22,649.36
(exc. VAT)
PHP25,367.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,649.36 | PHP1,509.957 |
*price indicative
- RS Stock No.:
- 677-719
- Mfr. Part No.:
- 5745578-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Latch | |
| Accessory Type | Slide Latch Kit | |
| For Use With | AMPLIMITE Subminiature D Connectors | |
| Series | Amplimite | |
| Number of Contacts | 50 | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Latch | ||
Accessory Type Slide Latch Kit | ||
For Use With AMPLIMITE Subminiature D Connectors | ||
Series Amplimite | ||
Number of Contacts 50 | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Slide Latch Kit is a hardware accessory designed for latching, locking, and retention of connectors. Made from Durable stainless steel, it provides secure attachment and reliable performance. With a thread size of 4 to 40, this kit is Ideal for ensuring stability and safety in various industrial and electrical applications.
Made of stainless steel
RoHS compliant
Related links
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Spring Latch For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE D-Subminiature Connectors
