TE Connectivity, Amplimite Series Spring Latch For Use With AMPLIMITE Subminiature D Connectors
- RS Stock No.:
- 679-538
- Mfr. Part No.:
- 745779-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
PHP16,272.13
(exc. VAT)
PHP18,224.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,272.13 | PHP162.721 |
*price indicative
- RS Stock No.:
- 679-538
- Mfr. Part No.:
- 745779-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hardware | |
| Accessory Type | Spring Latch | |
| For Use With | AMPLIMITE Subminiature D Connectors | |
| Series | Amplimite | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hardware | ||
Accessory Type Spring Latch | ||
For Use With AMPLIMITE Subminiature D Connectors | ||
Series Amplimite | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Spring Latch designed for latching, locking, and retention of connectors. Made from Durable stainless steel, it ensures secure and reliable connections in various industrial and electrical applications, providing strong retention and ease of use for optimal connector performance.
RoHS compliant
Related links
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Spring Latch For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Slide Lock For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Spring Latch For Use With Cable Clamps with Mounting Ears
- TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
