TE Connectivity, Amplimite Series Strain Relief Cover For Use With AMPLIMITE .050 Series D-Subminiature Connectors
- RS Stock No.:
- 680-534
- Mfr. Part No.:
- 787043-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
PHP22,274.46
(exc. VAT)
PHP24,947.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,274.46 | PHP111.372 |
*price indicative
- RS Stock No.:
- 680-534
- Mfr. Part No.:
- 787043-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief Cover | |
| For Use With | AMPLIMITE .050 Series D-Subminiature Connectors | |
| Series | Amplimite | |
| Material | Fibreglass Reinforced PBT GF30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief Cover | ||
For Use With AMPLIMITE .050 Series D-Subminiature Connectors | ||
Series Amplimite | ||
Material Fibreglass Reinforced PBT GF30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain relief cover designed to provide extra support and protection for wire connections. This cover helps in preventing damage to connectors, ensuring longer-lasting and reliable connections. With a length of 53.6 mm, it's Ideal for various connector types, providing both strain relief and protection against physical damage.
Reduces stress and strain on the cable
500 per package
Related links
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Standoff Bushings For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity AMPLIMITE .050 Series 40 Way Right Angle Through Hole Header, with Board Lock
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header
- TE Connectivity AMPLIMITE .050 Series 50 Way Right Angle Through Hole Header, with 4 to 40 Threaded Insert
