Phoenix Contact C-SCFFI Series Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 609-987
- Mfr. Part No.:
- 3240537
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,053.82
(exc. VAT)
PHP4,540.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,053.82 | PHP81.076 |
*price indicative
- RS Stock No.:
- 609-987
- Mfr. Part No.:
- 3240537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | C-SCFFI | |
| Contact Plating | Electrogalvanised | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, Flammability rating according to UL 94 V2, Halogen-Free | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series C-SCFFI | ||
Contact Plating Electrogalvanised | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, Flammability rating according to UL 94 V2, Halogen-Free | ||
Length 19.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is engineered to provide a reliable and efficient connection for various electrical components. Designed with a slip on sleeve that is fully insulated and colour coded in red, this connector accommodates wire sizes from 0.5 to 1.5 mm², making it versatile for different applications. Its innovative Easy Entry system ensures effortless conductor insertion, enhancing ease of use in electrical installations. Constructed from high quality brass and designed to meet stringent safety standards, this connector is suitable for a wide range of industrial and commercial settings.
Hard soldered crimping zone enhances pull out force performance
Halogen free design promotes greater environmental safety
Electrogalvanized coating increases protection against corrosion
Sleeve length facilitates a secure fit in diverse applications
Wide operating temperature range ensures functionality in extreme conditions
Related links
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact CDC-MP Series Female Crimp Contact 16 AWG Max
- TE Connectivity MINI UMNL2 Series Male Pin Contact 16 AWG Max
- TE Connectivity 61165 Series Male Crimp Terminal Contact 16 AWG Max
