Phoenix Contact CDC-MP Series Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 608-135
- Mfr. Part No.:
- 1016662
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-135
- Mfr. Part No.:
- 1016662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | CDC-MP | |
| Current | 8A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series CDC-MP | ||
Current 8A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for robust and secure electrical connections in a variety of applications. This high quality component features a crimp connection method that ensures a reliable connection between wires and devices. Engineered with precision, it accommodates flexible conductor cross sections ranging from 0.5 mm² to 1.5 mm², making it suitable for different wiring requirements. Additionally, the crimp contact is made from durable materials, boasting excellent conductivity and corrosion resistance. The item reflects the manufacturers commitment to quality and engineering excellence, making it an ideal choice for both industrial and commercial settings.
Tin plated surface provides excellent corrosion resistance
Designed for easy processing with approved crimping tools
Bulk packaging ensures ample supply for larger projects
Minimum order quantity facilitates efficient inventory management
Complies with EU RoHS requirements for environmental safety
Related links
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- TE Connectivity MINI UMNL2 Series Male Pin Contact 16 AWG Max
- TE Connectivity 61165 Series Male Crimp Terminal Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 16 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
