TE Connectivity MINI UMNL2 Series Male Pin Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 678-440
- Mfr. Part No.:
- 794222-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP135,547.02
(exc. VAT)
PHP151,812.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP135,547.02 | PHP27.109 |
*price indicative
- RS Stock No.:
- 678-440
- Mfr. Part No.:
- 794222-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Male | |
| For Use With | MATE-N-LOK Connectors | |
| Series | MINI UMNL2 | |
| Current | 10.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | VDE | |
| Length | 19.69mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Male | ||
For Use With MATE-N-LOK Connectors | ||
Series MINI UMNL2 | ||
Current 10.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals VDE | ||
Length 19.69mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Gold-Plated Pin Contact designed for high-reliability Power and Signal circuits, capable of handling both 600 VAC and 600 VDC. It functions as the male terminal, featuring Gold plating on both the mating and termination areas for superior electrical performance and corrosion resistance. The contact is MADE from Brass, supports a maximum current of 10.5 A, and uses an Open Barrel Crimp method for secure attachment to stranded discrete wire in the 20 AWG to 16 AWG range.
Crimp termination
Stranded wire
CSA and UL approved
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 61165 Series Male Crimp Terminal Contact 16 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 20 AWG Max
