Phoenix Contact Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 609-259
- Mfr. Part No.:
- 3240051
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,700.14
(exc. VAT)
PHP4,144.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,700.14 | PHP37.001 |
*price indicative
- RS Stock No.:
- 609-259
- Mfr. Part No.:
- 3240051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector offers a reliable solution for efficient electronic connections, featuring a slip on sleeve designed specifically for wires ranging from 0.5 to 1.5 mm2. Engineered with an innovative 'Easy Entry' system, this product ensures simple and trustworthy conductor entry, facilitating seamless installations. With a robust brass construction and halogen free qualities, it provides enhanced safety and environmental compliance, making it a suitable choice across various industrial applications.
Offers a substantial pull out force due to its hard soldered crimping zone
Compatible with a variety of wire sizes for versatile applications
Constructed to function optimally in a wide temperature range
Includes an insulating material that meets industry safety standards
Supports compliance with European RoHS regulations
Related links
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact CDC-MP Series Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 16 AWG Max
- Phoenix Contact SB-10KS004 Series Female Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 16 AWG Max
