Phoenix Contact C-SCFFI Series Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 608-341
- Mfr. Part No.:
- 3240536
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP3,455.48
(exc. VAT)
PHP3,870.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,455.48 | PHP69.11 |
*price indicative
- RS Stock No.:
- 608-341
- Mfr. Part No.:
- 3240536
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Series | C-SCFFI | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Electrogalvanised | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2 | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Series C-SCFFI | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Electrogalvanised | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2 | ||
Length 19.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector offers a reliable solution for secure electrical connections in a variety of applications. Designed with precision, this product ensures maximum conductor pull out forces, making it ideal for industries requiring robust electrical reliability. The fully isolated, slip on sleeve design facilitates easy installation and compatibility with a range of standards. Operational under diverse environmental conditions, it maintains performance even in challenging situations, ensuring peace of mind for users. With its halogen free construction, this connector aligns with modern safety and environmental standards, making it a responsible choice for conscientious buyers.
Electrogalvanized surface offers enhanced durability
Slip on sleeve enables straightforward installation
Designed to withstand a wide temperature range
Showcases an easy entry system for reliable conductor insertion
Made with quality materials to ensure long lasting performance
Compatible with various accessory tools for increased versatility
Related links
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact Female Crimp Contact 16 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact CDC-MP Series Female Crimp Contact 16 AWG Max
- TE Connectivity MINI UMNL2 Series Male Pin Contact 16 AWG Max
- TE Connectivity 61165 Series Male Crimp Terminal Contact 16 AWG Max
