Phoenix Contact C-SCFFI Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 609-930
- Mfr. Part No.:
- 3240547
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP2,687.18
(exc. VAT)
PHP3,009.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP2,687.18 | PHP107.487 | - |
| 4 + | PHP2,472.31 | PHP98.892 | 7% |
*price indicative
- RS Stock No.:
- 609-930
- Mfr. Part No.:
- 3240547
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | C-SCFFI | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Electrogalvanised | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 22mm | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series C-SCFFI | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Electrogalvanised | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Length 22mm | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector presents an exceptional solution for creating robust and reliable electrical connections. Designed to accommodate wire sizes from 1.5 mm² to 2.5 mm², it ensures optimal continuity and performance. The innovative slip on sleeve design is fully isolated, facilitating ease of use while enhancing electrical safety. This product stands out with its halogen free composition, making it a responsible choice for environmentally conscious applications. Whether in industrial settings or everyday use, this connector exemplifies quality and durability, proving indispensable for various electrical configurations.
Easy entry system simplifies the connection process
Constructed from brass for superior conductivity
Electrogalvanized coating to enhance corrosion resistance
Related links
- Phoenix Contact C-SCFFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
