Phoenix Contact C-SCF Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 100 units)*

PHP2,004.51

(exc. VAT)

PHP2,245.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,004.51PHP20.045

*price indicative

RS Stock No.:
607-277
Mfr. Part No.:
3240159
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Connector

Series

C-SCF

Contact Plating

Tin Plated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Termination Type

Crimp

Maximum Operating Temperature

110°C

Standards/Approvals

DIN 46247

Length

19.2mm

COO (Country of Origin):
DE
The Phoenix Contact Slip on sleeve connector is designed to provide reliable connectivity in a range of applications. Manufactured according to DIN 46247 standards, it ensures a secure fit and longevity even in demanding conditions. With its non insulated design and the capacity to accommodate a conductor cross section between 1.5 mm² and 2.5 mm², this connector is versatile and effective. The component's tin plated brass construction protects against corrosion, ensuring optimal performance and durability.

Provides excellent performance within a broad operating temperature range

Honeycomb crimp design enhances electrical contact reliability

Includes a packing unit of 100 pieces for convenient bulk purchasing

Complies with EU RoHS regulations confirming its environmental compliance

Adaptable for various applications from automotive to automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy