Phoenix Contact C-SCFI Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 610-082
- Mfr. Part No.:
- 3240055
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,965.15
(exc. VAT)
PHP2,200.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,965.15 | PHP39.303 |
*price indicative
- RS Stock No.:
- 610-082
- Mfr. Part No.:
- 3240055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | C-SCFI | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.5mm | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series C-SCFI | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 21.5mm | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is expertly designed for reliable connectivity in various industrial applications. Crafted with precision, this connector is engineered to accommodate conductor sizes of 1.5 to 2.5 mm², significantly enhancing its versatility. Its slip on sleeve design ensures quick and easy installation, making it an ideal choice for professionals seeking efficiency without compromising quality. The halogen free material guarantees safety in a variety of environments, while its robust construction provides durability against demanding conditions.
Durable brass construction ensures longevity in demanding applications
Tin plated coating provides added protection from corrosion
Optimised for a wide range of industrial temperatures for dependable performance
Minimal stripping length allows for quick modifications during installation
Mechanical properties are tailored for maximum pull out resistance
Related links
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector 2.8 x 0.25 mm Tab Size 16 AWG to 20 AWG
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
