Phoenix Contact C-SCFI Series Female Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 607-260
- Mfr. Part No.:
- 3240056
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP2,037.70
(exc. VAT)
PHP2,282.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,037.70 | PHP40.754 |
*price indicative
- RS Stock No.:
- 607-260
- Mfr. Part No.:
- 3240056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | C-SCFI | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series C-SCFI | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Length 25mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is a robust and versatile solution designed to meet the needs of various industrial applications. The intuitive design ensures easy installation while providing reliable performance in challenging environments. Its halogen free properties contribute to a safer operation, making it an excellent choice for projects that prioritise environmental compliance. With a proven 'Easy Entry' system, it facilitates swift connections, enhancing overall efficiency. The connector is meticulously engineered to withstand extreme temperatures and maintain its integrity, making it an ideal component for demanding conditions.
Durable brass material provides exceptional strength and longevity
Electrogalvanized for corrosion resistance and enhanced durability
Includes a hard soldered crimping zone for robust connection reliability
Available in a packing unit suitable for high volume applications
Designed to meet compliance standards for environmental sustainability
Related links
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
