Phoenix Contact Female Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 609-980
- Mfr. Part No.:
- 3240160
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP2,120.69
(exc. VAT)
PHP2,375.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,120.69 | PHP21.207 |
*price indicative
- RS Stock No.:
- 609-980
- Mfr. Part No.:
- 3240160
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Length | 19.2mm | |
| Standards/Approvals | DIN 46247 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Length 19.2mm | ||
Standards/Approvals DIN 46247 | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Connector is engineered for reliability and efficiency in various industrial applications. Designed specifically for crimping, it features a slip on sleeve that accommodates wire sizes from 4 to 6 mm² with a robust 6.3 x 0.8 mm profile. The connector is built to meet stringent standards, ensuring compatibility with DIN 46247 specifications. With a silver coloured brass construction and tin plated surface, it boasts excellent conductivity and resistance to oxidation. This connector not only facilitates seamless electrical connections but also enhances overall system integrity, making it an indispensable component for professional installations.
Meets high operational temperature standards for versatile use
Environmentally friendly materials comply with RoHS regulations
Lightweight construction enhances ease of handling and application
Available in convenient packing units for efficient procurement
Related links
- Phoenix Contact Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Hirose DF60 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
