Phoenix Contact SB-36KS003 Series Female Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 609-193
- Mfr. Part No.:
- 1623379
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP10,715.46
(exc. VAT)
PHP12,001.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,715.46 | PHP535.773 |
*price indicative
- RS Stock No.:
- 609-193
- Mfr. Part No.:
- 1623379
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SB-36KS003 | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SB-36KS003 | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed with precision to ensure a secure and reliable connection in various applications. Featuring a turned socket contact design, it boasts a contact diameter of 3.6 mm which accommodates a wide range of conductor cross sections from 4 mm² to 6 mm². This product highlights the commitment to high quality engineering, ensuring both vibration and temperature resistance. It is ideal for use in demanding environments, providing long lasting performance.
Accommodates a range of conductor sizes for versatile applications
Insert and withdrawal cycles rated at 100 for longevity in repeated use
Compliant with EU RoHS and REACH regulations for safety and sustainability
Simplifies production monitoring streamlining manufacturing processes
Related links
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
