Phoenix Contact SM-36KS003 Series Female Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 535-729
- Mfr. Part No.:
- 1605760
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP5,367.70
(exc. VAT)
PHP6,011.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP5,367.70 | PHP268.385 | - |
| 5 + | PHP5,218.64 | PHP260.932 | 2% |
*price indicative
- RS Stock No.:
- 535-729
- Mfr. Part No.:
- 1605760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SM-36KS003 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SM-36KS003 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is precision engineered for seamless connectivity in automation and industrial applications. Designed with a contact diameter of 3.6 mm, this product caters to a crimp range of 4 mm² to 6 mm², ensuring flexibility for various wiring needs. With a robust construction and nickel plated surface enhanced with gold coating, it provides superior conductivity and durability. This crimp contact promotes efficient assembly, making it an ideal choice for environments where vibration and temperature fluctuations are common.
Low contact resistance promotes efficient power transmission
Mechanical endurance rated for 100 insertion and withdrawal cycles
Environmentally compliant with EU RoHS regulations for sustainability
Nickel plated for corrosion resistance and enhanced performance
Suitable for use in various sectors including automation and manufacturing
Related links
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
