Phoenix Contact Female Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 609-929
- Mfr. Part No.:
- 3240541
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP3,178.68
(exc. VAT)
PHP3,560.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP3,178.68 | PHP127.147 | - |
| 4 + | PHP2,924.67 | PHP116.987 | 7% |
*price indicative
- RS Stock No.:
- 609-929
- Mfr. Part No.:
- 3240541
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Electrogalvanised | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 26mm | |
| Standards/Approvals | Fulfills EU RoHS substance requirements | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Electrogalvanised | ||
Contact Material Brass | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Length 26mm | ||
Standards/Approvals Fulfills EU RoHS substance requirements | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is a fully insulated, slip on sleeve designed for enhanced connectivity in wiring applications. Engineered with precision, this connector accommodates wire sizes ranging from 4 to 6 mm² and is particularly compatible with 6.3 x 0.8 mm plugs, ensuring secure and reliable connections. This product not only guarantees superior electrical and mechanical durability but also adheres to high safety standards, making it suitable for various operational environments. With an easy entry system, it simplifies installation, allowing users to achieve optimal results without the need for specialised tools. Halogen free materials provide added peace of mind, ensuring that the connector meets stringent environmental regulations.
Easy and reliable conductor entry to streamline installation
Durable construction that withstands a wide range of temperatures
Compatible with a variety of accessories to enhance functionality
Electrogalvanized coating enhances corrosion resistance
Related links
- Phoenix Contact Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KP003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 10 AWG Max
