Phoenix Contact C-SCFI Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 607-259
- Mfr. Part No.:
- 3240053
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,700.14
(exc. VAT)
PHP4,144.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,700.14 | PHP37.001 |
*price indicative
- RS Stock No.:
- 607-259
- Mfr. Part No.:
- 3240053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | C-SCFI | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series C-SCFI | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is engineered for reliable and efficient electrical connections. With a robust design featuring halogen free materials, this connector ensures high performance across various applications. It boasts an innovative 'Easy Entry' system to facilitate effortless conductor insertion, making installation quick and simple. Travelling through a broad spectrum of industries, from automotive to building automation, this connector asserts its versatility and dependability as a key component in modern electrical systems, providing peace of mind and enhancing system integrity.
Incorporates a hard soldered crimping zone to withstand high pull out forces
Backed by a strong focus on sustainability through eco friendly materials
Manufactured to deliver optimal performance in various industrial applications
Compatible with a range of accessories to enhance functionality
Offers excellent resistance to challenging ambient conditions
Related links
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 16 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 10 AWG Max
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
