ABB GJH Contactor Relay, 220V dc, 240 V dc Coil, 4-Pole
- RS Stock No.:
- 721-531
- Mfr. Part No.:
- GJH1213001R0405
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,529.56
(exc. VAT)
PHP3,953.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,529.56 |
*price indicative
- RS Stock No.:
- 721-531
- Mfr. Part No.:
- GJH1213001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V dc, 240V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V dc, 240V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for performance in Compact spaces while ensuring high reliability in electrical control applications. It features a 4-pole configuration with screw terminals, making it Ideal for utilising control signals in various environments, including residential, commercial, and industrial sectors. Capable of handling control signals up to 3 A / 400 V (AC-15), the relay's noiseless and hum-free Coil offers seamless operation. Its robust construction not only supports switching of auxiliary circuits effectively but also guarantees longevity with a mechanical durability of up to 10 million cycles, ensuring peace of mind in demanding applications.
Compact design optimises space utilisation without compromising functionality
Supports multiple applications with a rated operational voltage up to 400 V
Includes a noiseless Coil for enhanced operational comfort
Mechanical durability of 10 million cycles ensures long-term reliability
Rated operational current of 4 A for both AC and DC circuits provides versatile usage
Screw terminals simplify installation and maintenance procedures
Complies with various international standards for peace of mind
Resistant to extreme temperatures, operating effectively from -25 °C to +55 °C
Minimum switching capacity as low as 5 mA enables effective control signal management
Certified documents available for compliance with environmental regulations