ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-655
- Mfr. Part No.:
- GJH1213009R0401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-655
- Mfr. Part No.:
- GJH1213009R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 45.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Length | 51.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 45.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
Length 51.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable control applications in constrained spaces. With its robust 4-pole design and soldering pins, it meets the demands of residential, commercial, and industrial environments. Capable of handling control signals up to 3 A at 400 V (AC-15), this Compact relay ensures silent operation with a hum-free coil. Its indication feature confirms switch positions, enhancing operational safety and trust. This product exemplifies high durability, making it an Ideal choice where dependability is paramount, without compromising on Compactness or efficiency.
Compact design Ideal for space-restricted applications
Noiseless and hum-free Coil increases user comfort and reliability
4-pole configuration offers versatility for various control needs
Suitable for both residential and industrial settings, ensuring broad applicability
Rated for control signals up to 3 A at 400 V (AC-15), supporting diverse electrical specifications
Switch position indication enhances operational security and confidence
Durable with a mechanical lifespan of 10 million operations, reducing maintenance needs
Compatible with DIN Rail mounting for a simplified installation process
IP20 rating for auxiliary and control circuits, ensuring safeguarding against dust ingress
Conforms to multiple international standards, ensuring compliance and reliability across different markets
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole