ABB GJH Contactor Relay, 60V dc Coil, 4-Pole
- RS Stock No.:
- 721-530
- Mfr. Part No.:
- GJH1213001R0403
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,529.56
(exc. VAT)
PHP3,953.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,529.56 |
*price indicative
- RS Stock No.:
- 721-530
- Mfr. Part No.:
- GJH1213001R0403
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 60V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 60V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for reliability in Compact spaces, making it Ideal for residential, commercial, and industrial applications. With its 4-pole configuration and screw terminals, it efficiently manages control signal switching up to 3 A at 400 V (AC-15). Designed for durability, it features a noiseless and hum-free Coil along with clear switch position indication, ensuring dependable operation even in demanding environments. This product serves as an essential component for seamless automation in various electrical systems, accommodating both AC and DC control circuits.
Compact 4-pole design optimises space and performance
Screw terminals ensure secure and reliable connections
Rated for switching control signals up to 3 A at 400 V (AC-15)
Noiseless and hum-free Coil reduces operational disturbances
Clear switch position indication enhances user awareness
Suitable for a variety of applications, including residential and industrial use
Durable construction ensures long mechanical durability with up to 10 million operations
Compatible with DIN rail mounting for efficient installation
Meets stringent IEC and UL standards for enhanced safety
Environmental ratings support operation in temperatures ranging from -25 °C to +55 °C