ABB GJH Contactor Relay, 48V dc Coil, 4-Pole
- RS Stock No.:
- 721-532
- Mfr. Part No.:
- GJH1213001R1226
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP5,002.98
(exc. VAT)
PHP5,603.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,002.98 |
*price indicative
- RS Stock No.:
- 721-532
- Mfr. Part No.:
- GJH1213001R1226
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for compact, reliable control in space-constrained environments. Featuring a low voltage operation of 48V DC, this device is perfect for switching control signals up to 3A at 400V AC-15. Its efficient design incorporates screw terminals for straightforward installation, making it Ideal for residential, commercial, and industrial applications. The mini contactor relay ensures noiseless operation, enhancing the reliability of your systems. With a mechanical durability rating of 10 million operations, it promises longevity, making it a Steadfast choice for critical applications in various settings.
Compact design suitable for applications where space is limited
Operates reliably at 48V DC, handling control signals up to 3A/400V AC
Screw terminals allow for easy installation and maintenance
Noiseless and hum-free coil, enhancing user comfort
10 million mechanical operations for exceptional longevity
Versatile use in residential, commercial, and industrial applications
Rated operational voltages include 690V AC and 250V DC, providing flexibility for different circuits
IP20 degree of protection safeguarding against dust and accidental contact
Environmental resilience with operation temperatures ranging from -25°C to +55°C
Supports various mounting options on DIN rails for increased compatibility