ABB GJH Contactor Relay, 48V dc Coil, 4-Pole
- RS Stock No.:
- 721-534
- Mfr. Part No.:
- GJH1213001R1316
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP5,002.98
(exc. VAT)
PHP5,603.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,002.98 |
*price indicative
- RS Stock No.:
- 721-534
- Mfr. Part No.:
- GJH1213001R1316
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable switching of control signals up to 3 A at 400 V, making it an Ideal choice for space-constrained applications in residential, commercial, and industrial settings. With its Compact four-pole design and screw terminals, this relay ensures dependable operation where reliability is paramount. The noiseless, hum-free Coil operation and switch position indication enhance its functionality, while the robust build supports efficient handling of control circuits at low voltages. This versatile device is engineered to operate under various conditions, making it a staple for any control system requiring minimal space yet high performance.
Compact four-pole design optimises space utilisation
Noiseless and hum-free Coil ensures quiet operation
Suitable for switching control signals up to 3 A / 400 V
Built with screw terminals for secure connections
Switch position indication enhances user feedback
Operates efficiently in residential, commercial, and industrial applications
Rated for control circuit voltages of 48 V DC for versatility
Designed for environments with temperatures ranging from -25 to +55 °C
Mechanical durability rated for 10 million operations for long-lasting use
Compatible with standard DIN rail mounting for straightforward installation