ABB GJH Contactor Relay, 42V dc Coil, 4-Pole
- RS Stock No.:
- 721-526
- Mfr. Part No.:
- GJH1213001R0312
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,529.56
(exc. VAT)
PHP3,953.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,529.56 |
*price indicative
- RS Stock No.:
- 721-526
- Mfr. Part No.:
- GJH1213001R0312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 42V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 42V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for Compact spaces, delivering exceptional reliability in residential, commercial, and industrial applications. Designed with user-friendly screw terminals, this versatile relay excels at switching control signals up to 3 A and 400 V (AC-15). Featuring a noiseless Coil and switch position indication, it is Ideal for environments where space is limited yet maintaining performance is critical. Its four-pole configuration and robust design ensure dependable operation while catering to auxiliary circuits up to 690 V AC, adapting seamlessly to a range of applications and control systems.
Compact design optimised for installations in restricted spaces
Screw terminals facilitate straightforward wiring and connections
Noiseless, hum-free Coil increases operational comfort and efficiency
Four-pole configuration allows for versatile application across various sectors
Switch position indication enhances user awareness and safety during operation
Suitable for control signal switching up to 3 A / 400 V (AC-15)
Rated insulation voltage of 690 V ensures compliance with stringent industrial standards
Mechanical durability of 10 million operations guarantees long service life
Auxiliary circuits accommodate high operational voltages of up to 690 V AC
Robust build quality designed to withstand environmental stress, facilitating reliable performance