ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS Stock No.:
- 721-519
- Mfr. Part No.:
- GJH1211009R8400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-519
- Mfr. Part No.:
- GJH1211009R8400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 51.5mm | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 45.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 51.5mm | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 45.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for reliability in Compact applications, making it Ideal for residential, commercial, and industrial settings. This 4-pole mini contactor features soldering pins, designed to efficiently switch control signals up to 3 A at 400 V AC (AC-15). Its robust construction ensures long-lasting performance, while features such as silent Coil operation and integrated rail mounting cater to space-sensitive installations. With a rated operational voltage of 220 to 240 V AC, this device excels in environments where both efficiency and functionality are paramount.
Compact design allows for space optimisation in installations
Silent Coil operation enhances user comfort and reduces noise pollution
Integrated rail mounting simplifies installation in various configurations
Designed for reliable switching of control signals up to 3 A / 400 V AC
Rated for usage in both residential and industrial applications for versatile functionality
Four auxiliary contacts provide flexibility in controls and functions
Durable mechanical life rated up to 10 million operations for long-term reliability
Wide operational temperature range from -25 to +55 °C, ensuring adaptability in diverse environments