ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS Stock No.:
- 721-514
- Mfr. Part No.:
- GJH1211009R0401
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-514
- Mfr. Part No.:
- GJH1211009R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 45.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Length | 51.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 45.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
Length 51.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for optimal performance in Compact spaces, providing reliable switching for control signals up to 3 A at 400 V. This high-efficiency device features soldering pins, allowing for easy integration into various applications, including residential, commercial, and industrial settings. With its silent Coil operation and integrated rail mounting option, this mini contactor relay serves as a perfect solution where both reliability and space are crucial, ensuring effective control signal management while maintaining a small footprint.
Compact 4 pole design for space-efficient installation
Silent Coil operation enhances user comfort and reduces noise
Integrated rail mounting simplifies installation on standard DIN rails
Suitable for switching control signals in diverse settings, including residential, commercial, and industrial applications
Versatile operational capabilities with a rated frequency of up to 60 Hz
Robust thermal current rating of 4 A at 24 V ensures reliable performance
High mechanical durability with a lifespan of up to 10 million operations
Enhanced electrical insulation and withstand voltage ratings for increased safety
Effective heat dissipation with a low power loss of 0.32 W per pole
Compliant with international standards, ensuring quality and reliability
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole