ABB GJH Contactor Relay, 110V, 127 V Coil, 4-Pole
- RS Stock No.:
- 721-520
- Mfr. Part No.:
- GJH1211009R8404
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-520
- Mfr. Part No.:
- GJH1211009R8404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 45.5mm | |
| Length | 51.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 45.5mm | ||
Length 51.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed to optimise control signal switching in Compact spaces. Ideal for residential, commercial, and industrial applications, this 4 pole device offers reliable performance with a thermal current of 6 A and operates effectively at voltages up to 400 V AC. With silent Coil operation and a clear switch position indicator, this mini contactor ensures both operational efficiency and user-friendly interaction. Its robust design includes soldering pins for secure connections and compatibility with DIN rail mounting, making it an excellent choice for modern control circuits.
Compact design perfect for space-constrained installations
Operates reliably at voltages of 110 to 127 V AC
Ideal for switching control signals up to 3 A / 400 V AC
Silent Coil operation enhances user comfort in noise-sensitive environments
Clear switch position indicator allows for easy status monitoring
Integrated mounting options for easy installation on standard DIN rails
Durable design with a mechanical lifespan of up to 10 million operations
Low power consumption with an average pull-in Value of just 3.5 V·A
Certified to meet international standards for safety and performance
Related links
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole