ABB GJH Contactor Relay, 110V, 127 V Coil, 4-Pole
- RS Stock No.:
- 721-509
- Mfr. Part No.:
- GJH1211003R8404
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-509
- Mfr. Part No.:
- GJH1211003R8404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable control in space-constrained environments. With a Compact 4-pole design and flat pin connections, it expertly manages control signals up to 3 A at 400 V, making it Ideal for both residential and commercial applications. This mini contactor relay stands out for its robust functionality, featuring silent operation, clear switch position indication, and flexible mounting options on rails or walls. Engineered for durability, it is adept at handling switching within industrial applications, reaffirming its essential role in modern electrical systems.
Compact design ensures efficient use of space in installation environments
Silent Coil operation reduces noise during functionality
Flexible mounting options cater to various user preferences
Robust construction provides reliable performance across applications
Clear switch position indication enhances operational visibility
Ideal for residential, commercial, and industrial applications
Rated for switching control signals up to 3 A at 400 V
Designed to fulfil stringent IEC and UL standards for quality assurance
Long mechanical durability allows for up to 10 million operations
Resistant to vibrations and shocks, ensuring reliability under demanding conditions
Related links
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC