ABB GJH Contactor Relay, 110V, 125 V Coil, 4-Pole
- RS Stock No.:
- 721-528
- Mfr. Part No.:
- GJH1213001R0314
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,529.56
(exc. VAT)
PHP3,953.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,529.56 |
*price indicative
- RS Stock No.:
- 721-528
- Mfr. Part No.:
- GJH1213001R0314
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V, 125V | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 110V, 125V | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed to excel in applications requiring reliable control with space-saving efficiency. This Compact 4-pole contactor relay, equipped with screw terminals, is perfect for environments where every square millimetre counts. Capable of switching control signals up to 3 A / 400 V (AC-15), the mini contactor relay offers exceptional performance in residential, commercial, and industrial settings. With a noiseless design and clear switch position indication, it provides peace of mind without compromising on functionality or durability. Whether for new installations or as a replacement, this product ensures optimal operation under varying conditions, making it a staple in control signal applications.
Compact design Ideal for space-constrained applications
4-pole configuration for versatile switching capabilities
Screw terminals ensure a secure and reliable connection
Operates with a range from 110 to 125 V DC for flexible integration
Rated operational current of 3 A (AC-15) enhances its applicability in various environments
Meets stringent standards including IEC/EN and UL certifications for safety and reliability
Robust mechanical durability with 10 million operations, ensuring long service life
Efficient Coil consumption of 3.5 W supports energy-saving initiatives
Rated insulation voltage of 690 V for secure operation under high voltage conditions
IP20 degree of protection, suitable for most indoor applications
Related links
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC