ABB GJH Contactor Relay, 110V, 125 V Coil, 4-Pole
- RS Stock No.:
- 721-654
- Mfr. Part No.:
- GJH1213009R0314
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-654
- Mfr. Part No.:
- GJH1213009R0314
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V, 125V | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Width | 47.5mm | |
| Length | 51.5mm | |
| Depth | 45.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 110V, 125V | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Width 47.5mm | ||
Length 51.5mm | ||
Depth 45.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay delivers a Compact solution for efficient control signal switching within various applications, including residential and commercial environments. Designed for reliability in confined spaces, this 4-pole device features soldering pins for straightforward installation. Operating at 110 to 125 V DC, it is Ideal for systems requiring high performance with low noise emissions. The mini contactor relays robust construction ensures it meets critical standards for both safety and durability, while effectively managing loads up to 3 A at 400 V AC-15. Built for longevity, this device withstands up to 10 million operations, making it a dependable choice for various industrial and control scenarios.
Compact design Ideal for limited space applications
4-pole configuration with soldering pins for easy installation
Rated for control signals up to 3 A / 400 V AC-15
Noiseless and hum-free operation enhances user comfort
Long lifespan of up to 10 million mechanical operations
Multiple certification standards ensure safety and compliance
Robust thermal performance, operational in environments from -25°C to +55°C
Mountable on standard DIN rails for versatility in configuration
IP20 rated terminals provide good protection from accidental contact
Related links
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC