ABB GJH Contactor Relay, 220V dc, 240 V dc Coil, 4-Pole
- RS Stock No.:
- 721-524
- Mfr. Part No.:
- GJH1213001R0225
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,529.56
(exc. VAT)
PHP3,953.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,529.56 |
*price indicative
- RS Stock No.:
- 721-524
- Mfr. Part No.:
- GJH1213001R0225
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V dc, 240V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V dc, 240V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a robust solution designed for reliable control in Compact spaces. This four-pole contactor supports a voltage range of 220 to 240 V DC, making it perfect for both residential and industrial applications. Its screw Terminal design ensures secure connections, while the noiseless Coil enhances operational reliability. Ideal for switching control signals up to 3 A at 400 V (AC-15), it combines efficiency with versatility, making it VITAL for environments that demand dependable performance with limited space.
Compact design allows integration into spaces where traditional contactors may not fit
Noiseless and hum-free Coil operation enhances user comfort and reduces noise pollution
Capable of switching control signals up to 3 A / 400 V AC-15, ensuring compatibility with various applications
Extended mechanical durability with 10 million operational cycles, providing long-term reliability
Temperature resilience from -25 °C to +55 °C ensures functionality in diverse conditions
Screw Terminal connections facilitate easy installation and maintenance
Rated insulation voltage of 690 V ensures safe operation within set electrical standards
Conforms to IEC, UL, and CSA standards, ensuring quality and reliability
Additional auxiliary contacts enhance versatility for complex control tasks
Minimal switching capacity down to 5 mA enables effective operation in low-signal applications