ABB GJH Contactor Relay, 220V dc, 240 V dc Coil, 4-Pole
- RS Stock No.:
- 721-051
- Mfr. Part No.:
- GJH1213003R0225
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-051
- Mfr. Part No.:
- GJH1213003R0225
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V dc, 240V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V dc, 240V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact solution designed for reliable control of electrical signals in applications where space is limited. With a robust 4-pole configuration, it excels in environments demanding efficiency and dependability, making it Ideal for use in residential, commercial, and industrial settings. Its flat pin connections facilitate easy installation and integration. This relay is engineered to switch control signals of up to 3 A at 400 V AC-15, ensuring high performance without compromise. The noiseless and hum-free operation adds to its appeal, providing peace of mind while managing electrical circuits. The unit is also equipped with a switch position indicator for instant status verification, enhancing operational control.
Compact 4-pole configuration optimised for tight spaces
Flat pin connections enable swift installation and integration
Noiseless and hum-free operation for a peaceful environment
Rated for control signals up to 3 A at 400 V AC-15
Built-in switch position indicator for immediate status awareness
Designed to meet IEC standards for reliable performance
Mechanical durability rated for 10 million operations
Operating temperature range from -25°C to +55°C for diverse environments
Resistance to shock and vibrations ensures longevity and reliability
Compliant with RoHS and WEEE regulations for environmentally conscious use