RS PRO Flexible Conduit, 15.5 mm Nominal Diameter, Zinc, Galvanised Steel, Silver 25 m
- RS Stock No.:
- 818-936
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
PHP7,434.86
(exc. VAT)
PHP8,327.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP7,434.86 | PHP297.394 |
*price indicative
- RS Stock No.:
- 818-936
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 15.5mm | |
| Coating Material | Zinc | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Hazardous Area Certification | RoHS | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 15.5mm | ||
Coating Material Zinc | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Hazardous Area Certification RoHS | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- IT
RS PRO 15.5 mm Flexible Conduit 25 m
Features and Benefits
Zinc Coating: Enhances corrosion resistance, extending the lifespan of the conduit.
IP50 Rating: Offers protection against dust ingress, suitable for indoor applications.
Wide Temperature Range: Operates effectively from -45 °C to 250 °C, accommodating extreme conditions.
Compression Resistant: Ensures structural integrity under pressure.
Corrosion Resistant: Suitable for use in corrosive environments.
Mechanical Resistant: Withstands physical impacts and stresses.
Torsion Resistant: Maintains performance under twisting forces.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Electrical installations in commercial buildings
Automotive manufacturing facilities
Machinery and equipment protection
Additional Information
RoHS certified for environmental compliance
CE marked for safety and performance assurance
