RS PRO, 15.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride, Black
- RS Stock No.:
- 818-950
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
PHP9,513.94
(exc. VAT)
PHP10,655.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 80 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP9,513.94 | PHP380.558 |
*price indicative
- RS Stock No.:
- 818-950
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 15.5mm | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMAN 216-RS-25 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 15.5mm | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMAN 216-RS-25 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 25 m Length
Features and Benefits
Polyvinyl Chloride Coating: Offers enhanced durability and resistance to environmental factors.
Galvanised Steel Construction: Provides mechanical strength and corrosion resistance.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Maintains integrity and performance under prolonged sun exposure.
Mechanical Resistant: Withstands physical impacts and stresses.
Torsion Resistant: Capable of handling twisting forces without damage.
Compression Resistant: Protects cables from crushing forces.
Oil Resistant: Suitable for use in oily and greasy environments.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical installations
Chemical processing plants
Automotive manufacturing
Marine environments
Additional Information
Minimum bend radius of 35 mm for flexible installation.
Operating temperature range from -15 °C to 80 °C.
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- ABB Polyvinyl Chloride Black
- ABB Polyvinyl Chloride Black
- ABB Polyvinyl Chloride Black
