RS PRO Flexible Conduit, 15.5 mm Nominal Diameter, Polyurethane, Galvanised Steel, Polyurethane, Black 25 m
- RS Stock No.:
- 818-932
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
PHP26,399.02
(exc. VAT)
PHP29,566.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP26,399.02 | PHP1,055.961 |
*price indicative
- RS Stock No.:
- 818-932
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 15.5mm | |
| Coating Material | Polyurethane | |
| Material | Galvanised Steel, Polyurethane | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN 45545-2, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 15.5mm | ||
Coating Material Polyurethane | ||
Material Galvanised Steel, Polyurethane | ||
Product Type Flexible Conduit | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN 45545-2, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 25 m
Features and Benefits
Galvanised Steel Material: Offers superior mechanical protection and longevity.
IP67 Rating: Ensures protection against dust and water, suitable for harsh environments.
Wide Temperature Range: Operates effectively from -55 °C to 120 °C, accommodating various climates.
Minimum Bend Radius of 50 mm: Allows for flexibility in tight spaces without compromising integrity.
Acid and Oil Resistant: Suitable for use in chemically aggressive environments.
UV and Mechanical Resistance: Ensures long-term performance under exposure to sunlight and physical stress.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical installations
Chemical processing plants
Marine environments
Transportation infrastructure
Additional Information
RoHS certified for environmental compliance
CE marked for quality assurance
