RS PRO Flexible Conduit, 20.5 mm Nominal Diameter, Polyurethane, Galvanised Steel, Polyurethane, Black 25 m
- RS Stock No.:
- 818-933
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
PHP34,337.92
(exc. VAT)
PHP38,458.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP34,337.92 | PHP1,373.517 |
*price indicative
- RS Stock No.:
- 818-933
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 20.5mm | |
| Coating Material | Polyurethane | |
| Material | Galvanised Steel, Polyurethane | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN 45545-2, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 20.5mm | ||
Coating Material Polyurethane | ||
Material Galvanised Steel, Polyurethane | ||
Product Type Flexible Conduit | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN 45545-2, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- IT
RS PRO 25 m Flexible Conduit, IP67, Galvanised Steel
Features and Benefits
IP67 Rating: Ensures complete protection against dust and water ingress.
Wide Temperature Range: Operates effectively from -55 °C to 120 °C.
Acid and Oil Resistant: Suitable for use in chemically challenging environments.
UV Resistant: Maintains integrity and performance under prolonged sunlight exposure.
Mechanical and Torsion Resistant: Offers high durability in dynamic applications.
Compression Resistant: Withstands significant external pressure without deformation.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical installations
Chemical processing plants
Oil and gas industry
Transportation infrastructure
Additional Information
RoHS certified for environmental compliance
CE marked for safety and performance assurance
