RS PRO DMAN Flexible Conduit, 39.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride, Black

N

This image is representative of the product range

Subtotal (1 reel of 25 metres)*

PHP32,574.17

(exc. VAT)

PHP36,483.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP32,574.17PHP1,302.967

*price indicative

RS Stock No.:
818-928
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Diameter

39.5mm

Material

Galvanised Steel, Polyvinyl Chloride

Coating Material

Polyvinyl Chloride

Product Type

Flexible Conduit

Series

DMAN

Colour

Black

Length

25m

IP Rating

IP67

Thread Size

M50 x 1.5

Minimum Operating Temperature

-15°C

Resistance Features

Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS

Minimum Bend Radius

90mm

COO (Country of Origin):
IT

RS PRO 39.5 mm Flexible Conduit 25 m


The RS PRO Flexible Conduit is designed to provide robust protection for electrical wiring in challenging environments. With a nominal diameter of 39.5 mm and a length of 25 meters, this conduit is Ideal for installations requiring flexibility and durability. Its galvanised steel and polyvinyl chloride construction ensures resistance to various environmental factors, making it suitable for both indoor and outdoor applications.

Features and Benefits


IP67 Rating: Offers excellent protection against dust and water ingress.
Polyvinyl Chloride Coating: Provides additional insulation and resistance to environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 80 °C.
Acid and Oil Resistant: Ensures longevity in chemically aggressive environments.
UV and Mechanical Resistance: Suitable for outdoor use with high durability.
Self-Extinguishing: Enhances safety by reducing fire hazards.
Minimum Bend Radius of 90 mm: Allows for flexible installation in tight spaces.

Applications


Industrial machinery wiring
Outdoor electrical installations
Chemical processing plants
Oil and gas facilities
Automotive manufacturing

Additional Information


Complies with BS 731 Part 1 and other relevant standards for safety and performance.
RoHS compliant ensuring environmental safety.
Thread size M50 x 1.5 for compatibility with standard fittings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy