RS PRO, 10 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride, Black
- RS Stock No.:
- 818-948
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
PHP7,749.38
(exc. VAT)
PHP8,679.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP7,749.38 | PHP309.975 |
*price indicative
- RS Stock No.:
- 818-948
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 10mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMAN 210-RS-25 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 10mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMAN 210-RS-25 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 25mm | ||
- COO (Country of Origin):
- IT
RS PRO 10 mm Flexible Conduit 25 m
Features and Benefits
Polyvinyl Chloride Coating: Offers additional protection against environmental factors.
IP67 Rating: Ensures complete protection against dust and water ingress.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Can be used in outdoor applications without degradation.
Self-Extinguishing: Enhances safety by reducing fire risk.
Wide Temperature Range: Operates effectively from -15 °C to 80 °C.
Minimum Bend Radius of 25 mm: Allows for flexible installation in tight spaces.
Applications
Outdoor electrical systems
Chemical processing plants
Automotive manufacturing
Additional Information
RoHS compliant for environmental safety
CE marked for quality assurance
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- Flexicon Polyvinyl Chloride Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Black
- ABB Polyvinyl Chloride Black
- ABB Polyvinyl Chloride Black
