RS PRO DMC 210N Flexible Conduit, 10 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride,
- RS Stock No.:
- 818-939
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
PHP12,323.68
(exc. VAT)
PHP13,802.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 31 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP12,323.68 | PHP410.789 |
*price indicative
- RS Stock No.:
- 818-939
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 10mm | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMC 210N | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 10mm | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMC 210N | ||
Colour Black | ||
Length 30m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification CE | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 25mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 30 m
Features and Benefits
Polyvinyl Chloride Coating: Offers additional protection and durability against environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 80 °C, suitable for diverse climates.
Acid and Oil Resistant: Ensures longevity and performance in chemically aggressive environments.
UV Resistant: Maintains integrity and performance under prolonged sunlight exposure.
Mechanical and Torsion Resistant: Withstands physical stress and twisting, enhancing durability.
Compression Resistant: Protects cables from crushing forces, ensuring uninterrupted operation.
Self-Extinguishing: Enhances safety by reducing fire hazards.
Applications
Outdoor electrical installations
Chemical processing plants
Oil and gas facilities
Construction sites
Additional Information
RoHS compliant for environmental safety
Minimum bend radius of 25 mm for flexible installation
Nominal diameter of 10 mm for accommodating various cable sizes
