RS PRO DMC 240N Flexible Conduit, 39.5 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Polyvinyl Chloride,
- RS Stock No.:
- 818-945
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
PHP43,473.63
(exc. VAT)
PHP48,690.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP43,473.63 | PHP1,738.945 |
*price indicative
- RS Stock No.:
- 818-945
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 39.5mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel, Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | DMC 240N | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Hazardous Area Certification | CE | |
| Minimum Bend Radius | 140mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 39.5mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel, Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series DMC 240N | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Hazardous Area Certification CE | ||
Minimum Bend Radius 140mm | ||
- COO (Country of Origin):
- IT
RS PRO 39.5mm Flexible Conduit, 25m
Features and Benefits
IP67 Rating: Ensures complete protection against dust ingress and water immersion.
Wide Temperature Range: Operates effectively from -15 °C to 80 °C.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Ideal for outdoor applications with exposure to sunlight.
Mechanical Resistant: Offers high durability against physical impacts.
Torsion Resistant: Maintains integrity under twisting forces.
Compression Resistant: Withstands high pressure without deformation.
Oil Resistant: Suitable for use in oily and greasy environments.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical systems
Chemical processing plants
Automotive manufacturing
Construction sites
Additional Information
CE certified for safety and reliability
RoHS compliant ensuring environmentally friendly materials
ISO 4892-2:2013 certified for UV resistance
Minimum bend radius of 140 mm for flexible installation
