RS PRO, 10 mm Nominal Diameter, Zinc, Galvanised Steel, Silver
- RS Stock No.:
- 818-934
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
PHP5,985.63
(exc. VAT)
PHP6,703.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 17 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP5,985.63 | PHP239.425 |
*price indicative
- RS Stock No.:
- 818-934
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 10mm | |
| Coating Material | Zinc | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Hazardous Area Certification | RoHS | |
| Minimum Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 10mm | ||
Coating Material Zinc | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Hazardous Area Certification RoHS | ||
Minimum Bend Radius 25mm | ||
- COO (Country of Origin):
- IT
RS PRO 10mm Flexible Conduit 25m
Features and Benefits
Zinc Coating: Enhances corrosion resistance for extended lifespan.
IP50 Rating: Offers protection against dust ingress.
Wide Temperature Range: Operates effectively from -45 °C to 250 °C.
Minimum Bend Radius of 25 mm: Allows for flexible installation in tight spaces.
Compression Resistant: Maintains integrity under pressure.
Corrosion Resistant: Suitable for use in corrosive environments.
Mechanical Resistant: Withstands physical impacts and stresses.
Torsion Resistant: Resists twisting forces during installation.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Automotive industry
Machinery and equipment installations
Building and construction
Additional Information
RoHS certified for environmental compliance
CE marked for safety assurance
